| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-33SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176391-3 |
MS3459W22-33SY
| Heilind Number: | AMP6-2176391-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-33SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-precision surface mount resistor. Measuring 3.1 x 1.55 x .55 mm and boasting a power rating of .4 W, this thin film element offers a resistance of 54.9 KΩ with a tight tolerance of .1%. Designed for reliability, it is rated for up to 200 V and features a low temperature coefficient of 10PPM. With solder termination and ROHS compliance, it is ideal for a variety of applications requiring precision performance in a compact form factor. Upgrade your designs with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


