| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-9PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176391-6 |
MS3459W22-9PW
| Heilind Number: | AMP6-2176391-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-9PW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance values with this high-quality RQ 1206 resistor. Featuring a resistance of 59 KΩ with a tolerance of 0.1%, it ensures accurate performance in your circuit. Designed for surface mount installation, it is compact in size (3.1 x 1.55 x .55 mm) and can handle a power rating of .4 W. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, it is ideal for applications requiring stability and precision. The thin film element technology guarantees consistent performance, making it a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


