6-2176392-3

Heilind Number:AMP6-2176392-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176392-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 590K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176392-3
Disable Date:20250915
SKU:AMP6-2176392-3

Detailed Description

Enhance your electronic projects with our high-quality precision resistor. This RQ 1206 model boasts a resistance of 590KΩ with a tight tolerance of .1%, ensuring accurate performance. Its thin film element and low temperature coefficient of 10PPM guarantee reliability in diverse applications. With a power rating of .4W and a rated voltage of 200V, it's suitable for demanding circuitry. Measuring 3.1 x 1.55 x .55mm, this surface mount resistor is compact and easy to integrate. Trust in its superior solder termination and RoHS compliance for efficient, environmentally friendly assembly. Elevate your design with the durability and precision of our Surface Mount Resistors.