| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176397-1 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176397-1 |
6-2176397-1
| Heilind Number: | AMP6-2176397-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176397-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this powerful 2W surface mount resistor. With a compact 2010 size code and thick film element, it offers reliable performance in a small package. Featuring a resistance of 330Ω and a tolerance of 1%, it ensures precision in your circuits. Operating at a rated voltage of 200V, it's ideal for a wide range of applications. The solder termination type and surface mount mounting style make installation a breeze. RoHS compliant, it meets environmental standards. Upgrade your designs with this high-quality power resistor.

