6-2176397-3

Heilind Number:AMP6-2176397-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176397-3
ECAD Model:
3D Model

Description:

3502 390R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176397-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176397-3

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, meticulously crafted for optimal functionality. Boasting a power rating of 2W and a resistance of 390Ω, it ensures reliable operation in a variety of applications. With a rated voltage of 200V and thick film element, this surface mount resistor guarantees durability and efficiency. Its compact 2010 size and solder termination make it easy to integrate, while the 1% tolerance ensures precise performance. RoHS compliant and meticulously engineered, this component is a must-have for any electronics enthusiast or professional. Elevate your projects with the unparalleled quality of this Surface Mount Power Resistor.