| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176397-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176397-5 |
6-2176397-5
| Heilind Number: | AMP6-2176397-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176397-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor. With a power rating of 2W and a resistance of 470Ω, it can handle up to 200V. Its compact 2010 size and surface mount design make it easy to integrate into your projects. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. Perfect for various applications, this resistor is a valuable addition to any engineer's toolkit. Please note, it is not RoHS compliant. Elevate your designs with the efficiency and durability of this Surface Mount Power Resistor.

