6-2176398-0

Heilind Number:AMP6-2176398-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176398-0
ECAD Model:
3D Model

Description:

3502 3M9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176398-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176398-0

Detailed Description

Enhance your electronic circuits with our high-quality Surface Mount Power Resistor. This compact component boasts a power rating of 2W and a resistance of 3.9 MΩ, ensuring reliable performance in a variety of applications. With a tolerance of 1% and a rated voltage of 200V, it offers precision and durability. Featuring a surface mount mounting style and solder termination, installation is convenient and secure. The thick film element construction guarantees efficiency, while its small dimensions of 5 x 2.5 x 1.1mm make it ideal for space-constrained designs. Trust in this RoHS-compliant resistor for consistent and effective circuit protection.