6-2176398-3

Heilind Number:AMP6-2176398-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176398-3
ECAD Model:
3D Model

Description:

3502 5M1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176398-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176398-3

Detailed Description

Easily meet your power resistor needs with this compact surface mount component. Designed for high performance, it boasts a power rating of 2W and a resistance of 5.1 MΩ with a tight tolerance of 1%. Operating at a rated voltage of 200V, it ensures reliable functionality. The solder termination type and two terminations make for convenient installation, while its small 2010 size and surface mount mounting style save valuable space. RoHS compliance guarantees environmentally friendly manufacturing. Trust in this thick film power resistor for efficient and dependable circuitry.