6-2176398-5

Heilind Number:AMP6-2176398-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176398-5
ECAD Model:
3D Model

Description:

3502 6M2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176398-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:6.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176398-5

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, this compact component boasts a power rating of 2W, making it ideal for demanding circuitry. With a resistance of 6.2 MΩ and a tolerance of 1%, it offers precise and reliable performance. The 2010 size code and 5 x 2.5 x 1.1mm dimensions ensure easy integration into your designs. Operating at a rated voltage of 200V, it guarantees optimal functionality. Crafted with thick film technology and featuring two solder terminations, this resistor is a versatile solution for various applications. Non-RoHS compliant. Upgrade your devices with this essential electronic component.