| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176398-6 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176398-6 |
6-2176398-6
| Heilind Number: | AMP6-2176398-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176398-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Featuring a power rating of 2 W and a resistance of 6.8 MΩ, it offers reliability and efficiency in a compact 2010 size. With a rated voltage of 200 V and a tolerance of 1%, this Thick Film resistor is ideal for precision applications. Its solder termination type and surface mount mounting style ensure easy installation, while its RoHS compliance aligns with environmental standards. Trust in its quality for your resistor needs.

