| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-11SX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176400-5 |
MS3459W24-11SX
| Heilind Number: | AMP6-2176400-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-11SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. Boasting a robust 4 W power rating and a resistance of 470 Ω, it's designed for reliable performance in demanding environments. With a rated voltage of 250 V and a thick film element type, this surface mount resistor is ideal for a wide range of applications. Featuring a tolerance of 1% and solder termination type, it ensures precise and secure connections. Whether you're a professional or DIY enthusiast, this component is a must-have for your toolbox. Non-RoHS compliant.

