| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-12PZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176401-2 |
MS3459W24-12PZ
| Heilind Number: | AMP6-2176401-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-12PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, featuring a robust 4 W power rating and a precise 1% tolerance. Designed for surface mount applications, it boasts a resistance of 4.7 MΩ and a rated voltage of 250 V, ensuring reliable operation in various circuit setups. With a thick film element and solder termination type, this resistor guarantees efficient power dissipation and secure connectivity. Whether you're a professional engineer or a DIY enthusiast, this component is essential for achieving optimal performance in your designs.

