| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-20PY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176403-0 |
MS3459W24-20PY
| Heilind Number: | AMP6-2176403-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-20PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Featuring a robust 5W power rating and 300V rated voltage, it ensures reliable operation in demanding applications. The Thick Film element design offers precise resistance of 300Ω with a tight 1% tolerance, perfect for accurate circuit control. With Solder termination and Surface Mount mounting style, installation is convenient and secure. Trust in its quality and efficiency for your resistor needs.

