MS3459W24-20SW

Heilind Number:AMP6-2176403-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-20SW
ECAD Model:
3D Model

Description:

3550 390R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-20SW
Power Rating:5 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176403-3

Detailed Description

Enhance your electronic projects with this high-performance power resistor. With a power rating of 5 W and a resistance of 390 Ω, it's designed to handle demanding applications. Operating at a rated voltage of 300 V, this surface mount resistor excels in providing stable and efficient performance. Its thick film element and solder termination ensure durability and reliability. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for a wide range of electronic devices, this resistor is a versatile and essential component for any project. Elevate your designs with the power and precision of this surface mount resistor.