| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-21PW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176403-8 |
MS3459W24-21PW
| Heilind Number: | AMP6-2176403-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-21PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 5 W power rating and a resistance of 620 Ω. Designed for surface mount applications, it offers reliable performance at a rated voltage of 300 V. With a thick film element and solder termination, this resistor ensures secure connectivity and durability. Featuring a 1% tolerance, it guarantees precision in your electronic designs. A must-have for any project requiring efficient power management.

