MS3459W24-21PZ

Heilind Number:AMP6-2176404-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-21PZ
ECAD Model:
3D Model

Description:

3550 4M3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-21PZ
Power Rating:5 W
Termination Type:Solder
Resistance:4.3 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176404-1

Detailed Description

Enhance your electronic projects with our high-performance Power Resistor, boasting a robust 5 W power rating and a resistance of 4.3 MΩ. Built for durability, this surface mount component can handle voltages up to 300 V. With a 1% tolerance level, it ensures precision in your circuit design. The thick film element and solder termination type guarantee reliable connectivity, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the best in quality and performance.