| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-21S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176404-2 |
MS3459W24-21S
| Heilind Number: | AMP6-2176404-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-21S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a 5 W power rating and a resistance of 4.7 MΩ. Designed for surface mount applications, it ensures seamless integration into your electronic devices. With a tolerance of 1% and a rated voltage of 300 V, this thick film resistor guarantees precision and reliability in operation. Its solder termination type and RoHS compliance further underscore its quality and environmental consciousness. Trust in the efficiency and durability of this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


