MS3459W24-21SW

Heilind Number:AMP6-2176404-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-21SW
ECAD Model:
3D Model

Description:

3550 5M1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-21SW
Power Rating:5 W
Termination Type:Solder
Resistance:5.1 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176404-3

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor, boasting a 5 W power rating and a 5.1 MΩ resistance. With a maximum voltage of 300 V, it guarantees reliable performance even in demanding applications. The thick film element construction ensures durability, while the 1% tolerance level guarantees precise operation. Featuring solder termination and surface mount mounting style, it's easy to install and suitable for a wide range of circuit designs. Not RoHS compliant. Upgrade your passive component collection with this essential power resistor.