| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-21SY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 6.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176404-5 |
MS3459W24-21SY
| Heilind Number: | AMP6-2176404-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-21SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-performance Surface Mount Power Resistor. With a power rating of 5 W and a rated voltage of 300 V, this resistor delivers reliable and efficient performance. Featuring a robust Thick Film element, it offers a tolerance of 1% for precise operation. The solder termination type ensures easy installation, while the surface mount mounting style allows for seamless integration onto PCBs. With a resistance of 6.2 MΩ, this resistor is ideal for a wide range of applications. Upgrade your circuitry with this premium quality component, designed for durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


