6-2176404-6

Heilind Number:AMP6-2176404-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176404-6
ECAD Model:
3D Model

Description:

3550 6M8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176404-6
Power Rating:5 W
Termination Type:Solder
Resistance:6.8 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176404-6

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 5W power rating and a reliable 1% tolerance. Designed for surface mount applications, it features solder termination for easy installation. With a resistance of 6.8 MΩ and a rated voltage of 300V, this thick film resistor ensures exceptional performance and durability. Perfect for a wide range of electronic projects, it's a must-have component for any hardware enthusiast or professional engineer. Rest assured, this product meets all necessary RoHS compliance standards, guaranteeing its environmental sustainability. Elevate your designs with the superior quality and precision of this Surface Mount Resistor.