| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-22PW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176404-8 |
MS3459W24-22PW
| Heilind Number: | AMP6-2176404-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 5 W power rating and a reliable 1% tolerance. Designed for surface mount applications, it features a resistance of 8.2 MΩ and a rated voltage of 300 V, making it suitable for a range of circuit designs. With a thick film element construction and solder termination type, this resistor ensures secure and efficient connectivity. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Elevate your soldering experience with this essential component.

