| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-22PX |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 9.1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176404-9 |
MS3459W24-22PX
| Heilind Number: | AMP6-2176404-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-22PX |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuit with our high-performance power resistor, offering a power rating of 5 W and a resistance of 9.1 MΩ. Designed for surface mount applications, this thick film resistor ensures reliable operation with a rated voltage of 300 V. With a tolerance of 1% and two solder termination points, it provides precision and ease of installation. Trust in its quality construction and enhance the efficiency of your devices. Please note that this product is not RoHS compliant.

