MS3459W24-28PX

Heilind Number:AMP6-2176407-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-28PX
ECAD Model:
3D Model

Description:

3560 4M3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-28PX
Power Rating:6 W
Termination Type:Solder
Resistance:4.3 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176407-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, boasting a robust 6 W power rating and a tolerance of 1%. Designed for surface mount applications, it features a solder termination type for easy installation. With a resistance of 4.3 MΩ and a rated voltage of 300 V, this component ensures reliable performance in various circuit configurations. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your engineering needs. Upgrade your designs with this Surface Mount Thick Film Power Resistor, an essential component for precision and efficiency in electronic systems.