MS3459W24-28SW

Heilind Number:AMP6-2176407-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-28SW
ECAD Model:
3D Model

Description:

3560 6M2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-28SW
Power Rating:6 W
Termination Type:Solder
Resistance:6.2 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176407-5

Detailed Description

Enhance circuit performance with our high-quality Surface Mount Resistor, boasting a robust power rating of 6 W and a resistance of 6.2 MΩ. Designed for seamless integration, this component features a surface mount mounting style and two solder terminations. With a rated voltage of 300 V, it ensures reliable operation in various applications. The thick film element construction guarantees durability, while a 1% tolerance level ensures precise resistance values. Ideal for demanding environments, this resistor is a dependable choice for your electronic projects. Note: This product is non-RoHS compliant.