6-2176412-2

Heilind Number:AMP6-2176412-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176412-2
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176412-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176412-2

Detailed Description

Enhance your circuitry with this high-performing axial lead resistor, boasting a power rating of 5W and a resistance level of 1.8 KΩ. Designed with tinned copper leads for optimal conductivity, it ensures reliable performance even at a rated voltage of 500V. Its compact dimensions of 17.5 x 6.5mm make it versatile for various applications. Crafted with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guaranteeing precision in operation. This resistor is an essential component for any through-hole setup, providing stability and durability in electronic systems. Note: This product is not RoHS compliant.