| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176412-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-2176412-3 |
6-2176412-3
| Heilind Number: | AMP6-2176412-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176412-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor, designed for high-power applications. With a power rating of 5W and a resistance of 2KΩ, it efficiently regulates current flow at a rated voltage of 500V. Constructed with a metal oxide film element, this resistor ensures durability and stability, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Featuring tinned copper leads for secure termination, it measures 17.5 x 6.5 mm in size. Ideal for various electronic projects, this RoHS-compliant component guarantees quality and reliability. Upgrade your designs with this essential passive device.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


