| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176414-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-2176414-2 |
6-2176414-2
| Heilind Number: | AMP6-2176414-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176414-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial-leaded resistor, boasting a power rating of 7W and a resistance of 6.8 KΩ with a 5% tolerance. Crafted from durable metal oxide film, it ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Designed for precision, it features tinned copper leads for easy termination and two terminations for seamless integration. With a rated voltage of 750V and a temperature coefficient of ±350 ppm/°C, this resistor guarantees stable and efficient performance in a compact 32 x 8.5mm form factor. Perfect for a variety of applications, it's a must-have component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


