6-2176414-4

Heilind Number:AMP6-2176414-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176414-4
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176414-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176414-4

Detailed Description

Enhance your electrical circuits with this high-quality Axial Leaded resistor. With a power rating of 7W and a resistance of 8.2 KΩ, it ensures reliable performance in various applications. The tinned copper leads provide secure termination, while the Metal Oxide Film element offers precision and durability. Operating in a wide temperature range from -55 to 155°C, it can withstand harsh environments. Rated for 750V, this resistor guarantees safe and efficient operation. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it delivers accurate and stable resistance levels. Measuring 32 x 8.5mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronics projects.