6-2176414-5

Heilind Number:AMP6-2176414-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176414-5
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176414-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:9.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176414-5

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 7W and a resistance of 9.1KΩ, it ensures reliable operation even in demanding environments. The tinned copper leads and metal oxide film element guarantee efficient conduction and durability. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor is suitable for various applications. With a rated voltage of 750V and a tolerance of 5%, it offers precise and stable performance. Its compact dimensions of 32 x 8.5mm make it easy to integrate into your designs. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your projects with this essential passive component.