6-2176414-8

Heilind Number:AMP6-2176414-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176414-8
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176414-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176414-8

Detailed Description

Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 12 KΩ, it offers reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 155 °C. The metal oxide film element ensures precision and durability, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee accurate performance. RoHS compliance and tinned copper leads make it environmentally friendly and easy to solder. Measuring 32 x 8.5mm, this resistor is ideal for a variety of applications, providing a rated voltage of 750V for optimal efficiency. Upgrade your setup with this essential component for superior conductivity and stability.