6-2176415-0

Heilind Number:AMP6-2176415-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176415-0
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176415-0
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176415-0

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 8.2 KΩ, it's ideal for demanding applications. The tinned copper leads ensure secure and stable connections, while its metal oxide film element guarantees reliability. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand extreme conditions. With a rated voltage of 750V, it offers exceptional performance and precision. Its compact dimensions of 41 x 8.5mm make it suitable for various setups. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your projects with this essential component for optimal functionality and longevity.