| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176415-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP6-2176415-1 |
6-2176415-1
| Heilind Number: | AMP6-2176415-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176415-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our high-quality axial leaded resistor. With a power rating of 8W and a resistance of 9.1KΩ, this component is designed for robust and reliable operation. The metal oxide film element ensures accuracy, with a tight tolerance of 5%. Operating efficiently in a wide temperature range from -55 to 155°C, and with a rated voltage of 750V, it's suitable for a variety of applications. Featuring tinned copper leads for easy installation, this resistor is a valuable addition to any electronic setup, offering stability and precision in signal control.

