6-2176415-2

Heilind Number:AMP6-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP6-2176415-2

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 10 KΩ, it ensures reliable operation even in demanding environments. The metal oxide film element and tinned copper leads guarantee durability and efficient conductivity, while the ±350 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C ensure stable performance. Measuring 41 x 8.5 mm, this resistor is suitable for a variety of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your projects with this essential component.