6-2176429-3

Heilind Number:AMP6-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176429-3
ECAD Model:
3D Model

Description:

MPT100 470R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176429-3

Detailed Description

Enhance your circuitry with the MPT100 470R 1% radial leaded resistor. Designed for reliable performance, this thick film resistor boasts a power rating of 100 W and a resistance of 470 Ω, ensuring efficient operation in high-power applications. With tinned copper leads and a rated voltage of 700 V, it offers secure connectivity and durability. The compact TO247 size and tolerance of 1% make it ideal for precision electronics. Additionally, with a temperature coefficient of ±50 ppm/°C, it maintains stable performance in varying environmental conditions. Upgrade your setup with this quality through-hole resistor, perfect for a wide range of projects.