6-2176429-5

Heilind Number:AMP6-2176429-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176429-5
ECAD Model:
3D Model

Description:

MPT100 680R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176429-5
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176429-5

Detailed Description

Enhance your circuitry with the MPT100 680R 1% Resistor. This high-quality component features a radial leaded mount for easy installation, with tinned copper leads ensuring secure connectivity. With a power rating of 100W and a resistance of 680 ohms, it offers reliable performance in demanding applications. The thick film element provides stability and precision, while the tight 1% tolerance guarantees accurate resistance levels. Operating at a rated voltage of 700V and with a temperature coefficient of ±50 ppm/°C, it maintains consistent operation even in variable conditions. Measuring 15.75 x 20.7 x 4.95 mm, it is compact yet powerful, making it ideal for a wide range of electronic projects. Trust in this resistor for efficient and dependable circuit design.