6-2176430-4

Heilind Number:AMP6-2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176430-4
ECAD Model:
3D Model

Description:

MPT35 470R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176430-4

Detailed Description

Upgrade your electronic components with this high-performance TO220 Thick Film resistor. With a power rating of 35W and a resistance of 470 ohms, it's perfect for demanding applications. The radial leaded design and tinned copper leads ensure easy and secure installation. Operating at a rated voltage of 350V, this resistor guarantees reliable performance. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, you can trust in its precision and stability. Ideal for use in various electronic projects, this resistor is a must-have for any electronics enthusiast.