6-2176430-5

Heilind Number:AMP6-2176430-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176430-5
ECAD Model:
3D Model

Description:

MPT35 560R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176430-5
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176430-5

Detailed Description

Enhance the performance of your circuit with the MPT35 560R 1% Thick Film Resistor. Designed for reliable operation, this through-hole resistor boasts a power rating of 35 W and a tolerance of 1%, ensuring precise and consistent resistance values. With a resistance of 560 Ω and a rated voltage of 350 V, it is suitable for a wide range of applications. The TO220 size code and radial leaded mount type make installation easy, while the tinned copper leads provide secure connectivity. Its compact dimensions of 10.16 x 15 x 4.6 mm make it space-efficient, perfect for compact designs. With a temperature coefficient of ±50 ppm/°C, you can rely on its stability even in challenging environments. Upgrade your circuitry with this high-quality through-hole resistor, offering performance and durability in one package.