6-2176430-9

Heilind Number:AMP6-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176430-9
ECAD Model:
3D Model

Description:

MPT35 1K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176430-9

Detailed Description

Enhance your electronic circuitry with the MPT35 1K2 1% Thick Film Through Hole Resistor. Designed for optimal performance, this resistor boasts a power rating of 35W and a resistance of 1.2KΩ, making it ideal for high-power applications. With a rated voltage of 350V and a temperature coefficient of ±50 ppm/°C, it ensures stable operation even in demanding environments. The radial leaded TO220 package offers easy mounting, while the tinned copper leads provide reliable connectivity. RoHS compliance underscores our commitment to sustainability. Elevate your designs with this precision component.