| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176433-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176433-1 |
6-2176433-1
| Heilind Number: | AMP6-2176433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 3K3 0.1W surface mount resistor. Designed for precision, it boasts a resistance of 3.3 KΩ and a power rating of 0.1 W, making it ideal for a variety of applications. With a compact 0402 size and solder termination, installation is a breeze. Trust in its reliability, with a tolerance of 1% and a rated voltage of 50 V. This general-purpose resistor, crafted with thick film technology, ensures quality and longevity in your electronic projects. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176433-2 | ![]() |


