| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176433-8 |
6-2176433-8
| Heilind Number: | AMP6-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 6.2KΩ 0.1W surface mount resistor. Designed for precision and durability, this general purpose resistor features thick film technology and a 1% tolerance level, ensuring reliable and accurate resistance. With a rated voltage of 50V, it is suitable for a wide range of electronic applications. The compact 0402 size and solder termination make it easy to install on PCBs, while its high-quality construction guarantees optimal performance. Upgrade your designs with this essential component for efficient and stable operation.

