MS3459W24-2PW

Heilind Number:AMP6-2176447-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-2PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 205R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-2PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176447-0

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0201 thin film resistor. Boasting a resistance of 205 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures reliable performance in demanding applications. Operating at a rated voltage of 15V and with a power rating of .031W, this surface mount resistor is suitable for a wide range of circuitry. Its compact dimensions of .58 x .29 x .23mm and solder termination make it easy to integrate, while its non-RoHS compliant construction guarantees quality and durability. Perfect for high-precision electronics, this resistor is a must-have for any engineering project.