MS3459W24-4PW

Heilind Number:AMP6-2176447-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-4PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 237R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-4PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176447-6

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0201 thin film resistor. With a resistance of 237 ohms and a tolerance of 0.1%, it ensures accurate performance even in high-stress environments. The rated voltage of 15V and power rating of .031W make it suitable for a wide range of applications. Measuring just .58 x .29 x .23mm, it's a compact solution for space-constrained designs. RoHS compliant and featuring solder termination, it guarantees both performance and environmental safety. Upgrade your surface-mount assembly with this reliable component.