6-2176447-9

Heilind Number:AMP6-2176447-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176447-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 255R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176447-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:255 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176447-9

Detailed Description

Enhance your precision circuitry with this ultra-compact CPF 0201 resistor. Featuring a resistance of 255 ohms with a tolerance of 0.1% and a power rating of .031W, this surface-mount component guarantees reliable performance in even the most demanding applications. With a low temperature coefficient of 25ppm and a rated voltage of 15V, it ensures stable operation over time. Measuring just .58 x .29 x .23mm, it's the perfect space-saving solution for your designs. Crafted with thin film technology and solder termination for easy installation, this resistor is a vital component for achieving accuracy and efficiency in your electronic projects.