MS3459W24-6S

Heilind Number:AMP6-2176449-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-6S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 23K7 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-6S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:23.7 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176449-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 resistor. With a resistance of 23.7 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it can handle demanding applications with ease. Its surface mount design, measuring just .58 x .29 x .23 mm, offers space-saving convenience. RoHS compliant and featuring solder termination, it meets industry standards for environmental responsibility and ease of installation. Trust in the quality of our Surface Mount Resistors for seamless integration into your circuitry.