MS3459W24-6SY

Heilind Number:AMP6-2176449-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-6SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 25K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-6SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:25.5 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176449-3

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0201 resistor. Boasting a resistance of 25.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures reliable and accurate performance in demanding applications. The thin film element technology guarantees stability and longevity, while the solder termination and surface mount design facilitate easy installation. With a power rating of .031 W and a maximum voltage of 15 V, this resistor is ideal for circuit miniaturization without compromising on performance. Trust in its quality for your critical design needs.