6-2176449-6

Heilind Number:AMP6-2176449-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 27K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176449-6
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:27.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176449-6

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 thin film resistor. Featuring a resistance of 27.4 KΩ with a tight tolerance of .1% and low temperature coefficient of 25ppm, it ensures reliable performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is ideal for space-constrained designs. Its solder termination and dimensions of .58 x .29 x .23 mm make it easy to integrate onto circuit boards. Trust in its quality construction for consistent and accurate results, even in high-frequency circuits. This resistor is a must-have for achieving optimal efficiency in your electronic setups.