MS3459W24-7SW

Heilind Number:AMP6-2176451-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-7SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 205R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-7SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:205 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176451-0

Detailed Description

Enhance circuit precision with our CPF 0201 surface mount resistor. Measuring just 0.58 x 0.29 x 0.23 mm, it offers a compact solution for applications where space is at a premium. With a resistance of 205 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 15 V and a power rating of 0.031 W, it is suitable for a wide range of electronic devices. RoHS compliant and featuring solder termination, it is easy to integrate into your design. Trusted for quality and reliability, this precision resistor is ideal for demanding applications.