MS3459W24-7SY

Heilind Number:AMP6-2176451-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-7SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 215R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-7SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176451-2

Detailed Description

Enhance precision in your electronic circuits with our CPF 0201 surface mount resistor. This thin film element boasts a tight tolerance of 0.1% and low temperature coefficient of 25ppm, ensuring reliable performance. With a resistance of 215 ohms and power rating of .031W, it's ideal for applications requiring accuracy and efficiency. Measuring just .58 x .29 x .23mm, it's compact yet powerful. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in the quality and consistency of our surface mount resistors for your projects.