MS3459W24-9P

Heilind Number:AMP6-2176451-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-9P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 226R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-9P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:226 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176451-4

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0201 chip resistor. Boasting a resistance of 226 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this component ensures reliable performance in even the most demanding applications. With a power rating of 0.031W and a rated voltage of 15V, it offers robust operation in various circuit configurations. Specially designed for surface mount installation, it features solder termination for easy integration. Measuring just .58 x .29 x .23mm, it's ideal for space-constrained PCB layouts. Crafted with a thin film element, it guarantees high accuracy and stability. Plus, with RoHS compliance, it aligns with environmental regulations, making it a sustainable choice for your projects. Elevate the performance of your devices with this Surface Mount Resistor.