MS3459W24-9SW

Heilind Number:AMP6-2176452-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-9SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K21 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-9SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176452-0

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 2K21 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accurate and stable performance even in demanding applications. With a power rating of .031 W and a resistance of 2.21 KΩ, this surface mount resistor is suitable for a wide range of circuit designs. Its thin film element and solder termination guarantee reliable connectivity, while its small dimensions of .58 x .29 x .23 mm make it ideal for space-constrained PCB layouts. Trust in its quality construction for your next project.